1000 pF Film Capacitor 220V 500V Polyester, Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F622JF102K500R

DigiKey Part Number
399-F622JF102K500RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F622JF102K500R
Description
CAP FILM 1000PF 10% 500VDC RAD
Customer Reference
Detailed Description
1000 pF Film Capacitor 220V 500V Polyester, Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
F622JF102K500R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
500V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,363
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.15800£1.58
50£0.11600£5.80
100£0.10310£10.31
500£0.08148£40.74
1,000£0.07480£74.80
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200