Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462FI154J1K6Z | |
|---|---|
DigiKey Part Number | 399-F462FI154J1K6Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F462FI154J1K6Z |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.512" W (31.50mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75TR31505030J | KEMET | 0 | 399-R75TR31505030J-ND | £0.84389 | Parametric Equivalent |
| MKP1T031506D00JSSD | WIMA | 0 | 1928-MKP1T031506D00JSSD-ND | £0.94447 | Parametric Equivalent |
| MKP385415160JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385415160JKM2T0-ND | £2.03340 | Parametric Equivalent |
| MKP385415160JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385415160JKP2T0-ND | £2.03340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.80616 | £451.54 |
| Unit Price without VAT: | £1.80616 |
|---|---|
| Unit Price with VAT: | £2.16739 |



