F462BY563J1K6L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.59060
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.56700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.60141
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.57853
Datasheet
0.056 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F462BY563J1K6L

DigiKey Part Number
399-F462BY563J1K6LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F462BY563J1K6L
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.056 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.748" (19.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F462BY563J1K6AKEMET0399-F462BY563J1K6A-ND£0.59060Parametric Equivalent
F462BY563J1K6CKEMET0399-F462BY563J1K6C-ND£0.56700Parametric Equivalent
F462BY563J1K6RKEMET0399-F462BY563J1K6RTB-ND£0.60141Parametric Equivalent
F462BY563J1K6ZKEMET0399-F462BY563J1K6Z-ND£0.57853Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£0.62040£155.10
Manufacturers Standard Package
Unit Price without VAT:£0.62040
Unit Price with VAT:£0.74448