
F462BY154K1K0L | |
|---|---|
DigiKey Part Number | 399-F462BY154K1K0LTR-ND - Tape & Reel (TR) 399-F462BY154K1K0LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F462BY154K1K0L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.36000 | £1.36 |
| 10 | £0.90900 | £9.09 |
| 50 | £0.73100 | £36.55 |
| 100 | £0.67590 | £67.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.61788 | £154.47 |
| 500 | £0.58292 | £291.46 |
| 750 | £0.56541 | £424.06 |
| 1,250 | £0.54601 | £682.51 |
| 1,750 | £0.53466 | £935.66 |
| 2,500 | £0.52375 | £1,309.38 |
| Unit Price without VAT: | £1.36000 |
|---|---|
| Unit Price with VAT: | £1.63200 |

