F462BE223M1L2R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.26594
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.26090
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.28484
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.26901
Datasheet
0.022 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F462BE223M1L2R

DigiKey Part Number
399-F462BE223M1L2RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F462BE223M1L2R
Description
CAP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
400V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.217" W (18.00mm x 5.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
750£0.27880£209.10
Manufacturers Standard Package
Unit Price without VAT:£0.27880
Unit Price with VAT:£0.33456