
F462AK472R1K6A | |
|---|---|
DigiKey Part Number | 399-F462AK472R1K6A-ND |
Manufacturer | |
Manufacturer Product Number | F462AK472R1K6A |
Description | CAP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.24040 | £480.80 |
| Unit Price without VAT: | £0.24040 |
|---|---|
| Unit Price with VAT: | £0.28848 |

