F462AK103M1L2R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.16781
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.16827
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.18040
Datasheet
Image for F462AK103M1L2R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F462AK103M1L2R

DigiKey Part Number
399-F462AK103M1L2RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F462AK103M1L2R
Description
CAP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
400V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
800£0.18635£149.08
Manufacturers Standard Package
Unit Price without VAT:£0.18635
Unit Price with VAT:£0.22362