
F461DU275J250R | |
|---|---|
DigiKey Part Number | 399-F461DU275J250RCT-ND - Cut Tape (CT) 399-F461DU275J250RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461DU275J250R |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.512" W (26.00mm x 13.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.08000 | £2.08 |
| 10 | £1.43500 | £14.35 |
| 50 | £1.17980 | £58.99 |
| 100 | £1.10080 | £110.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £1.03580 | £207.16 |
| 400 | £0.98233 | £392.93 |
| 600 | £0.95555 | £573.33 |
| 1,000 | £0.92586 | £925.86 |
| 1,400 | £0.90850 | £1,271.90 |
| 2,000 | £0.89181 | £1,783.62 |
| Unit Price without VAT: | £2.08000 |
|---|---|
| Unit Price with VAT: | £2.49600 |

