Parametric Equivalent
Parametric Equivalent

F461DI185M160R | |
|---|---|
DigiKey Part Number | 399-F461DI185M160RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461DI185M160R |
Description | 1.80UF 160V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.276" W (26.00mm x 7.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | £0.72189 | £274.32 |
| Unit Price without VAT: | £0.72189 |
|---|---|
| Unit Price with VAT: | £0.86627 |


