F461BY564M400Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.47448
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.45453
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.47136
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.48735
Datasheet
Image for F461BY564M400Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461BY564M400Z

DigiKey Part Number
399-F461BY564M400Z-ND
Manufacturer
Manufacturer Product Number
F461BY564M400Z
Description
.560UF 400V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.56 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Height - Seated (Max)
0.748" (19.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
510£0.46686£238.10
Manufacturers Standard Package
Unit Price without VAT:£0.46686
Unit Price with VAT:£0.56023