Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BC473J630L | |
|---|---|
DigiKey Part Number | 399-F461BC473J630LTR-ND - Tape & Reel (TR) 399-F461BC473J630LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F461BC473J630L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.36600 | £3.66 |
| 50 | £0.28060 | £14.03 |
| 100 | £0.25450 | £25.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.20630 | £123.78 |
| 1,200 | £0.19330 | £231.96 |
| 1,800 | £0.18678 | £336.20 |
| 3,000 | £0.17956 | £538.68 |
| 4,200 | £0.17535 | £736.47 |
| 6,000 | £0.17129 | £1,027.74 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |


