
F161ST473K250V | |
|---|---|
DigiKey Part Number | 399-F161ST473K250VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F161ST473K250V |
Description | CAP FILM SMD PET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2924 (7360 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F161ST473K250V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | £0.51965 | £883.40 |
| Unit Price without VAT: | £0.51965 |
|---|---|
| Unit Price with VAT: | £0.62358 |

