
F161SL224K063V | |
|---|---|
DigiKey Part Number | 399-F161SL224K063VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F161SL224K063V |
Description | CAP FILM SMD PET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2924 (7360 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F161SL224K063V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.71020 | £1,775.50 |
| Unit Price without VAT: | £0.71020 |
|---|---|
| Unit Price with VAT: | £0.85224 |

