
EXV335M050A9BAA | |
|---|---|
DigiKey Part Number | 399-18152-2-ND - Tape & Reel (TR) 399-18152-1-ND - Cut Tape (CT) 399-18152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV335M050A9BAA |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5Ohm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV335M050A9BAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Impedance 5 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.222" (5.65mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 5Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20200 | £2.02 |
| 50 | £0.14800 | £7.40 |
| 100 | £0.13120 | £13.12 |
| 500 | £0.10196 | £50.98 |
| 1,000 | £0.09272 | £92.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08504 | £170.08 |
| 4,000 | £0.07865 | £314.60 |
| 6,000 | £0.07543 | £452.58 |
| 10,000 | £0.07183 | £718.30 |
| 14,000 | £0.06972 | £976.08 |
| 20,000 | £0.06768 | £1,353.60 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

