Solid Free Hanging Ferrite Core ID 2.700" W x 0.074" H (68.60mm x 1.90mm) OD 3.150" W x 0.472" H (80.00mm x 12.00mm) Length 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-FPL-50

DigiKey Part Number
399-10932-ND
Manufacturer
Manufacturer Product Number
ESD-FPL-50
Description
FERRITE CORE SOLID 68.6 X 1.8MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 2.700" W x 0.074" H (68.60mm x 1.90mm) OD 3.150" W x 0.472" H (80.00mm x 12.00mm) Length 0.500" (12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-FPL-50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Flat
Design
Solid
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
2.700" W x 0.074" H (68.60mm x 1.90mm)
Outer Dimension
3.150" W x 0.472" H (80.00mm x 12.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.500" (12.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 29/05/2026
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.81000£3.81
10£2.59700£25.97
25£2.19680£54.92
50£1.91860£95.93
Unit Price without VAT:£3.81000
Unit Price with VAT:£4.57200