Solid Free Hanging Ferrite Core ID 1.378" W x 0.031" H (35.00mm x 0.80mm) OD 1.516" W x 0.157" H (38.50mm x 4.00mm) Length 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-FPL-38.5-12

DigiKey Part Number
399-ESD-FPL-38.5-12-ND
Manufacturer
Manufacturer Product Number
ESD-FPL-38.5-12
Description
FERRITE CORE SOLID 35 X 0.8MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 1.378" W x 0.031" H (35.00mm x 0.80mm) OD 1.516" W x 0.157" H (38.50mm x 4.00mm) Length 0.472" (12.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-FPL-38.5-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Flat
Design
Solid
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
1.378" W x 0.031" H (35.00mm x 0.80mm)
Outer Dimension
1.516" W x 0.157" H (38.50mm x 4.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 29/05/2026
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£1.27000£1.27
10£0.88500£8.85
25£0.75760£18.94
50£0.67000£33.50
125£0.56376£70.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.27000
Unit Price with VAT:£1.52400