
EFW(02)-120X120T0800 | |
|---|---|
DigiKey Part Number | 399-EFW(02)-120X120T0800-ND |
Manufacturer | |
Manufacturer Product Number | EFW(02)-120X120T0800 |
Description | RF EMI ABSORB SHEET 4.724X4.724" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EFW - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 4.724" (120.00mm) X 4.724" (120.00mm) X 0.009" (0.23mm) |
Datasheet | Datasheet |
EDA/CAD Models | EFW(02)-120X120T0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 4.724" (120.00mm) | |
Width | 4.724" (120.00mm) | |
Thickness - Overall | 0.009" (0.23mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.65000 | £18.65 |
| 10 | £14.97700 | £149.77 |
| 25 | £14.05880 | £351.47 |
| 100 | £13.04960 | £1,304.96 |
| 250 | £12.56860 | £3,142.15 |
| 500 | £12.27878 | £6,139.39 |
| Unit Price without VAT: | £18.65000 |
|---|---|
| Unit Price with VAT: | £22.38000 |

