
EEV686M025A9GAA | |
|---|---|
DigiKey Part Number | 399-EEV686M025A9GAATR-ND - Tape & Reel (TR) 399-EEV686M025A9GAACT-ND - Cut Tape (CT) 399-EEV686M025A9GAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV686M025A9GAA |
Description | CAP ALUM 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV686M025A9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 168 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 520 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.27400 | £2.74 |
| 50 | £0.20380 | £10.19 |
| 100 | £0.18150 | £18.15 |
| 500 | £0.14288 | £71.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.13068 | £130.68 |
| 2,000 | £0.12054 | £241.08 |
| 3,000 | £0.11542 | £346.26 |
| 5,000 | £0.10971 | £548.55 |
| 7,000 | £0.10636 | £744.52 |
| 10,000 | £0.10311 | £1,031.10 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

