EEV157M6R3S9HAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: £0.07847
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.08097
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.07867
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.08196
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.35758
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,921
Unit Price: £0.52000
Datasheet

Similar


Panasonic Industry
In Stock: 1,637
Unit Price: £0.61000
Datasheet
150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV157M6R3S9HAA

DigiKey Part Number
EEV157M6R3S9HAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV157M6R3S9HAA
Description
CAP ALUM 150UF 20% 6.3V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV157M6R3S9HAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
168 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Impedance
300 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.07677£1,535.40
Unit Price without VAT:£0.07677
Unit Price with VAT:£0.09212