



EE2-4.5TNU-L | |
|---|---|
DigiKey Part Number | 399-11015-2-ND - Tape & Reel (TR) 399-11015-1-ND - Cut Tape (CT) 399-11015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-4.5TNU-L |
Description | RELAY GEN PURPOSE DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-4.5TNU-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 31.1 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | - | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.42000 | £2.42 |
| 10 | £2.15100 | £21.51 |
| 25 | £2.05480 | £51.37 |
| 50 | £1.98420 | £99.21 |
| 100 | £1.91620 | £191.62 |
| 250 | £1.82980 | £457.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.76696 | £883.48 |
| 1,000 | £1.70627 | £1,706.27 |
| 1,500 | £1.67171 | £2,507.57 |
| 2,500 | £1.62917 | £4,072.93 |
| 3,500 | £1.60172 | £5,606.02 |
| Unit Price without VAT: | £2.42000 |
|---|---|
| Unit Price with VAT: | £2.90400 |

