
EDT336M035S9HAA | |
|---|---|
DigiKey Part Number | 399-20525-2-ND - Tape & Reel (TR) 399-20525-1-ND - Cut Tape (CT) 399-20525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT336M035S9HAA |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT336M035S9HAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 100 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.23600 | £2.36 |
| 50 | £0.17420 | £8.71 |
| 100 | £0.15470 | £15.47 |
| 500 | £0.12096 | £60.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11032 | £110.32 |
| 2,000 | £0.10147 | £202.94 |
| 3,000 | £0.09700 | £291.00 |
| 5,000 | £0.09201 | £460.05 |
| 7,000 | £0.08908 | £623.56 |
| 10,000 | £0.08625 | £862.50 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

