EDK107M035A9MAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 50
Unit Price: £0.46000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.12268
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.13413
Datasheet

Upgrade


KEMET
In Stock: 11,970
Unit Price: £0.60000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.13413
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.14671
Datasheet

Upgrade


KEMET
In Stock: 6,336
Unit Price: £0.62000
Datasheet

Upgrade


KEMET
In Stock: 15,603
Unit Price: £0.79000
Datasheet

Upgrade


KEMET
In Stock: 4,006
Unit Price: £0.58000
Datasheet

Upgrade


KEMET
In Stock: 8,340
Unit Price: £0.88000
Datasheet

Upgrade


KEMET
In Stock: 482
Unit Price: £0.58000
Datasheet

Upgrade


KEMET
In Stock: 6,487
Unit Price: £0.83000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.16920
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.00000
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK107M035A9MAA

DigiKey Part Number
EDK107M035A9MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDK107M035A9MAA
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK107M035A9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
225 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000£0.10812£756.84
Unit Price without VAT:£0.10812
Unit Price with VAT:£0.12974