
EDH475M035A9BAA | |
|---|---|
DigiKey Part Number | 399-EDH475M035A9BAATR-ND - Tape & Reel (TR) 399-EDH475M035A9BAACT-ND - Cut Tape (CT) 399-EDH475M035A9BAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH475M035A9BAA |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH475M035A9BAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15000 | £1.50 |
| 50 | £0.10920 | £5.46 |
| 100 | £0.09630 | £9.63 |
| 500 | £0.07394 | £36.97 |
| 1,000 | £0.06685 | £66.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06096 | £121.92 |
| 4,000 | £0.05605 | £224.20 |
| 6,000 | £0.05357 | £321.42 |
| 10,000 | £0.05081 | £508.10 |
| 14,000 | £0.04919 | £688.66 |
| 20,000 | £0.04762 | £952.40 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

