



EB2-3TNU-L | |
|---|---|
DigiKey Part Number | 399-EB2-3TNU-LTR-ND - Tape & Reel (TR) 399-EB2-3TNU-LCT-ND - Cut Tape (CT) 399-EB2-3TNU-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB2-3TNU-L |
Description | RELAY GENERAL PURPOSE DPDT 1A 3V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EB2-3TNU-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 46.7 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | - | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64.3 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.27000 | £2.27 |
| 10 | £2.02800 | £20.28 |
| 25 | £1.93680 | £48.42 |
| 50 | £1.87060 | £93.53 |
| 100 | £1.80650 | £180.65 |
| 250 | £1.72504 | £431.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £1.63215 | £1,224.11 |
| 1,500 | £1.57606 | £2,364.09 |
| 2,250 | £1.54414 | £3,474.32 |
| 3,750 | £1.50482 | £5,643.07 |
| Unit Price without VAT: | £2.27000 |
|---|---|
| Unit Price with VAT: | £2.72400 |

