330 pF ±10% 100V Ceramic Capacitor BX Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR11BX331KM

DigiKey Part Number
CKR11BX331KM-ND
Manufacturer
Manufacturer Product Number
CKR11BX331KM
Description
CAP CER 330PF 100V 10% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor BX Axial
Datasheet
 Datasheet
EDA/CAD Models
CKR11BX331KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
M (1%)
Mounting Type
Package / Case
Axial
Size / Dimension
0.090" Dia x 0.160" L (2.29mm x 4.06mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£2.27470£454.94
Manufacturers Standard Package
Unit Price without VAT:£2.27470
Unit Price with VAT:£2.72964