0.088 µF ±10% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C883KJGLCAUTO7805

DigiKey Part Number
399-CKC33C883KJGLCAUTO7805TR-ND - Tape & Reel (TR)
399-CKC33C883KJGLCAUTO7805CT-ND - Cut Tape (CT)
399-CKC33C883KJGLCAUTO7805DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC33C883KJGLCAUTO7805
Description
CAP CER 0.088UF 1.7KV C0G 3640
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.088 µF ±10% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C883KJGLCAUTO7805 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
3640 (9110 Metric)
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.417" (10.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£28.60000£28.60
10£23.55400£235.54
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50£21.53700£1,076.85
100£20.91210£2,091.21
150£20.59893£3,089.84
250£20.25172£5,062.93
350£20.04857£7,017.00
Manufacturers Standard Package
Unit Price without VAT:£28.60000
Unit Price with VAT:£34.32000