8200 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C822KDGACAUTO

DigiKey Part Number
399-CKC33C822KDGACAUTOTR-ND - Tape & Reel (TR)
399-CKC33C822KDGACAUTOCT-ND - Cut Tape (CT)
399-CKC33C822KDGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC33C822KDGACAUTO
Description
KC-LINK 3640 8.2NF 1000VDC C0G
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C822KDGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
3640 (9110 Metric)
Tolerance
±10%
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£7.06000£7.06
10£5.32700£53.27
50£4.63540£231.77
100£4.42150£442.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£4.19544£1,048.86
500£4.05908£2,029.54
750£3.99076£2,993.07
1,250£3.91502£4,893.78
1,750£3.87075£6,773.81
Manufacturers Standard Package
Unit Price without VAT:£7.06000
Unit Price with VAT:£8.47200