CKC33C224KCGAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 735
Unit Price: £7.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 320
Unit Price: £7.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,000
Unit Price: £7.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 312
Unit Price: £7.47000
Datasheet
0.22 µF ±10% 500V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C224KCGAC

DigiKey Part Number
399-CKC33C224KCGACTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC33C224KCGAC
Description
CER KC-LINK 3640 220NF 500V C0G
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 500V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
3640 (9110 Metric)
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£4.19056£1,047.64
Manufacturers Standard Package
Unit Price without VAT:£4.19056
Unit Price with VAT:£5.02867