
CKC33C104KCGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC33C104KCGACAUTOTR-ND - Tape & Reel (TR) 399-CKC33C104KCGACAUTOCT-ND - Cut Tape (CT) 399-CKC33C104KCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C104KCGACAUTO |
Description | KC-LINK 3640 0.1UF 500VDC C0G |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C104KCGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 3640 (9110 Metric) |
Tolerance ±10% | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.79000 | £6.79 |
| 10 | £5.11500 | £51.15 |
| 50 | £4.44440 | £222.22 |
| 100 | £4.23670 | £423.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £4.01736 | £1,004.34 |
| 500 | £3.88504 | £1,942.52 |
| 750 | £3.81875 | £2,864.06 |
| 1,250 | £3.74527 | £4,681.59 |
| 1,750 | £3.70227 | £6,478.97 |
| Unit Price without VAT: | £6.79000 |
|---|---|
| Unit Price with VAT: | £8.14800 |

