
CKC33C103JWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC33C103JWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC33C103JWGACAUTOCT-ND - Cut Tape (CT) 399-CKC33C103JWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C103JWGACAUTO |
Description | CAP CER 10000PF 650V C0G 3640 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C103JWGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.52000 | £7.52 |
| 10 | £5.70300 | £57.03 |
| 50 | £4.97600 | £248.80 |
| 100 | £4.75090 | £475.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £4.51324 | £1,128.31 |
| 500 | £4.36986 | £2,184.93 |
| 750 | £4.29800 | £3,223.50 |
| 1,250 | £4.21837 | £5,272.96 |
| 1,750 | £4.17177 | £7,300.60 |
| Unit Price without VAT: | £7.52000 |
|---|---|
| Unit Price with VAT: | £9.02400 |

