
CKC21X123JEGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21X123JEGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21X123JEGACAUTOCT-ND - Cut Tape (CT) 399-CKC21X123JEGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21X123JEGACAUTO |
Description | CAP CER 12NF 1200V C0G 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21X123JEGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.53000 | £4.53 |
| 10 | £3.31700 | £33.17 |
| 50 | £2.83140 | £141.57 |
| 100 | £2.68100 | £268.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.42654 | £1,213.27 |
| 1,000 | £2.34770 | £2,347.70 |
| 1,500 | £2.30819 | £3,462.29 |
| 2,500 | £2.26440 | £5,661.00 |
| Unit Price without VAT: | £4.53000 |
|---|---|
| Unit Price with VAT: | £5.43600 |

