
CKC21C682JEGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C682JEGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C682JEGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C682JEGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C682JEGACAUTO |
Description | CAP CER 6800PF 1.2KV C0G 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C682JEGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.88000 | £2.88 |
| 10 | £2.03200 | £20.32 |
| 50 | £1.69660 | £84.83 |
| 100 | £1.59300 | £159.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.41778 | £708.89 |
| 1,000 | £1.36351 | £1,363.51 |
| 1,500 | £1.33633 | £2,004.50 |
| 2,500 | £1.30618 | £3,265.45 |
| 3,500 | £1.28856 | £4,509.96 |
| 5,000 | £1.27161 | £6,358.05 |
| Unit Price without VAT: | £2.88000 |
|---|---|
| Unit Price with VAT: | £3.45600 |

