Parametric Equivalent
Parametric Equivalent

CKC21C204KWGLCAUTO7810 | |
|---|---|
DigiKey Part Number | 399-CKC21C204KWGLCAUTO7810TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC21C204KWGLCAUTO7810 |
Description | CAP CER 0.2UF 650V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF ±10% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.213" (5.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £2.55140 | £2,296.26 |
| Unit Price without VAT: | £2.55140 |
|---|---|
| Unit Price with VAT: | £3.06168 |



