CKC21C143KJGLC7805 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £3.34828
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £2.75426
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £2.69606
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £3.08036
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £2.75882
Datasheet
0.014 µF ±10% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21C143KJGLC7805

DigiKey Part Number
399-CKC21C143KJGLC7805TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC21C143KJGLC7805
Description
CAP CER 0.014UF 1.7KV C0G 2220
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.014 µF ±10% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.213" (5.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
225£3.07533£691.95
Manufacturers Standard Package
Unit Price without VAT:£3.07533
Unit Price with VAT:£3.69040