
CKC21C103KWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C103KWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C103KWGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C103KWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C103KWGACAUTO |
Description | KC-LINK 2220 10NF 650VDC C0G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C103KWGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.16000 | £2.16 |
| 10 | £1.49500 | £14.95 |
| 50 | £1.23040 | £61.52 |
| 100 | £1.14870 | £114.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.01050 | £505.25 |
| 1,000 | £0.96772 | £967.72 |
| 1,500 | £0.94629 | £1,419.43 |
| 2,500 | £0.92253 | £2,306.32 |
| 3,500 | £0.90863 | £3,180.21 |
| 5,000 | £0.89527 | £4,476.35 |
| Unit Price without VAT: | £2.16000 |
|---|---|
| Unit Price with VAT: | £2.59200 |

