
CKC18C943KWGLCAUTO7210 | |
|---|---|
DigiKey Part Number | 399-CKC18C943KWGLCAUTO7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC18C943KWGLCAUTO7210 |
Description | CAP CER 0.094UF 650V C0G 1812 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.094 µF ±10% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £1.84769 | £1,662.92 |
| Unit Price without VAT: | £1.84769 |
|---|---|
| Unit Price with VAT: | £2.21723 |

