CKC18C943KCGLC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.91315
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.67854
Datasheet
0.094 µF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC18C943KCGLC7210

DigiKey Part Number
399-CKC18C943KCGLC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC18C943KCGLC7210
Description
CAP CER 0.094UF 500V C0G 1812
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.094 µF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC18C943KCGLC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
900£1.71889£1,547.00
Manufacturers Standard Package
Unit Price without VAT:£1.71889
Unit Price with VAT:£2.06267