CK05BX181K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: £0.07226
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: £0.17096
Datasheet

Similar


KEMET
In Stock: 313
Unit Price: £0.29000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: £0.17096
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: £0.17096
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: £0.16969
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: £0.17159
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: £0.07332
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: £0.07226
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: £0.17096
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: £0.16969
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £1.19043
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.31792
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £1.48253
Datasheet
180 pF ±10% 200V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK05BX181K

DigiKey Part Number
CK05BX181KKM-ND
Manufacturer
Manufacturer Product Number
CK05BX181K
Description
CAP CER 180PF 200V BX RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CK05BX181K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£0.80605£161.21
Unit Price without VAT:£0.80605
Unit Price with VAT:£0.96726