0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHA06C474K9RXL7189

DigiKey Part Number
399-CHA06C474K9RXL7189TR-ND - Tape & Reel (TR)
399-CHA06C474K9RXL7189CT-ND - Cut Tape (CT)
399-CHA06C474K9RXL7189DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHA06C474K9RXL7189
Description
CAP CER 0.47UF 6.3V X7R 0603
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.58000£3.58
10£2.41000£24.10
50£2.18500£109.25
100£2.06210£206.21
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.85396£926.98
1,000£1.78952£1,789.52
Manufacturers Standard Package
Unit Price without VAT:£3.58000
Unit Price with VAT:£4.29600