
CER ENG KIT 05 | |
|---|---|
DigiKey Part Number | 399-9541-ND |
Manufacturer | |
Manufacturer Product Number | CER ENG KIT 05 |
Description | CAP KIT CERAMIC 10PF-10UF 2000PC |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 10pF ~ 10µF 16 ~ 200V Surface Mount, MLCC 2000 Pieces (20 Values - 100 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Ceramic | |
Capacitance Range | 10pF ~ 10µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 16 ~ 200V | |
Tolerance | ±0.25pF, ±0.5pF, ±5%, ±10% | |
Applications | General Purpose | |
Features | - | |
Quantity | 2000 Pieces (20 Values - 100 Each) | |
Packages Included | 1206 (3216 Metric) |

