0.033 µF ±10% 50V Ceramic Capacitor BX 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BX333AKUS7185

DigiKey Part Number
1001-2436-2-ND - Tape & Reel (TR)
1001-2436-1-ND - Cut Tape (CT)
1001-2436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR32BX333AKUS7185
Description
CAP CER 0.033UF 50V BX 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor BX 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BX333AKUS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.98000£1.98
10£1.36100£13.61
50£1.11560£55.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£1.03950£103.95
200£0.97710£195.42
300£0.94580£283.74
500£0.91114£455.57
700£0.89087£623.61
1,000£0.87139£871.39
Manufacturers Standard Package
Unit Price without VAT:£1.98000
Unit Price with VAT:£2.37600