CDR31BX103AKSR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,998
Unit Price: £1.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.29046
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.42464
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £2.20970
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £5.26775
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £3.23093
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £3.43169
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £3.23093
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £1.64453
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £3.86420
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £1.64453
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £3.43169
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £3.73620
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 1,100
Unit Price: £1.35000
Datasheet
10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX103AKSR

DigiKey Part Number
CDR31BX103AKSR-ND
Manufacturer
Manufacturer Product Number
CDR31BX103AKSR
Description
CAP CER 10000PF 50V 10% BX 0805
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX103AKSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25,000£0.28046£7,011.50
Manufacturers Standard Package
Unit Price without VAT:£0.28046
Unit Price with VAT:£0.33655