
CBR08C829BCGAC | |
|---|---|
DigiKey Part Number | 399-11264-2-ND - Tape & Reel (TR) 399-11264-1-ND - Cut Tape (CT) 399-11264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C829BCGAC |
Description | CAP CER 8.2PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C829BCGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.15000 | £1.15 |
| 10 | £0.76000 | £7.60 |
| 50 | £0.60480 | £30.24 |
| 100 | £0.55680 | £55.68 |
| 500 | £0.47576 | £237.88 |
| 1,000 | £0.45070 | £450.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.41307 | £1,652.28 |
| 8,000 | £0.39908 | £3,192.64 |
| 12,000 | £0.39207 | £4,704.84 |
| Unit Price without VAT: | £1.15000 |
|---|---|
| Unit Price with VAT: | £1.38000 |

