8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR08C809C5GAC

DigiKey Part Number
399-CBR08C809C5GACTR-ND - Tape & Reel (TR)
399-CBR08C809C5GACCT-ND - Cut Tape (CT)
399-CBR08C809C5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR08C809C5GAC
Description
CAP CER 8PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR08C809C5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,709
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.16300£1.63
50£0.11980£5.99
100£0.10650£10.65
500£0.08410£42.05
1,000£0.07718£77.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.06684£267.36
8,000£0.06299£503.92
12,000£0.06106£732.72
20,000£0.05893£1,178.60
28,000£0.05768£1,615.04
40,000£0.05648£2,259.20
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600