
CBR08C390J5GAC | |
|---|---|
DigiKey Part Number | 399-CBR08C390J5GACTR-ND - Tape & Reel (TR) 399-CBR08C390J5GACCT-ND - Cut Tape (CT) 399-CBR08C390J5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C390J5GAC |
Description | CAP CER 39PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C390J5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20600 | £2.06 |
| 50 | £0.15280 | £7.64 |
| 100 | £0.13660 | £13.66 |
| 500 | £0.10922 | £54.61 |
| 1,000 | £0.10078 | £100.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08813 | £352.52 |
| 8,000 | £0.08343 | £667.44 |
| 12,000 | £0.08108 | £972.96 |
| 20,000 | £0.07847 | £1,569.40 |
| 28,000 | £0.07695 | £2,154.60 |
| 40,000 | £0.07548 | £3,019.20 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

