0.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C908A5GAC

DigiKey Part Number
399-CBR06C908A5GACTR-ND - Tape & Reel (TR)
399-CBR06C908A5GACCT-ND - Cut Tape (CT)
399-CBR06C908A5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C908A5GAC
Description
CAP CER 0.9PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C908A5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 801
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.16200£1.62
50£0.11860£5.93
100£0.10550£10.55
500£0.08322£41.61
1,000£0.07637£76.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.06610£264.40
8,000£0.06228£498.24
12,000£0.06037£724.44
20,000£0.05826£1,165.20
28,000£0.05702£1,596.56
40,000£0.05583£2,233.20
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400