
CBR06C859B5GAC | |
|---|---|
DigiKey Part Number | 399-16265-2-ND - Tape & Reel (TR) 399-16265-1-ND - Cut Tape (CT) 399-16265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C859B5GAC |
Description | CAP CER 8.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C859B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.09900 | £0.99 |
| 50 | £0.07140 | £3.57 |
| 100 | £0.06290 | £6.29 |
| 500 | £0.04832 | £24.16 |
| 1,000 | £0.04382 | £43.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03711 | £148.44 |
| 8,000 | £0.03461 | £276.88 |
| 12,000 | £0.03336 | £400.32 |
| 20,000 | £0.03198 | £639.60 |
| 28,000 | £0.03117 | £872.76 |
| 40,000 | £0.03040 | £1,216.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

