
CBR06C808B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR06C808B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR06C808B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR06C808B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C808B5GACAUTO |
Description | CAP CER 0.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C808B5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09200 | £0.92 |
| 50 | £0.06580 | £3.29 |
| 100 | £0.05770 | £5.77 |
| 500 | £0.04420 | £22.10 |
| 1,000 | £0.04002 | £40.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03378 | £135.12 |
| 8,000 | £0.03146 | £251.68 |
| 12,000 | £0.03030 | £363.60 |
| 20,000 | £0.02901 | £580.20 |
| 28,000 | £0.02826 | £791.28 |
| 40,000 | £0.02754 | £1,101.60 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

