0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C808B5GACAUTO

DigiKey Part Number
399-CBR06C808B5GACAUTOTR-ND - Tape & Reel (TR)
399-CBR06C808B5GACAUTOCT-ND - Cut Tape (CT)
399-CBR06C808B5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C808B5GACAUTO
Description
CAP CER 0.8PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C808B5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,528
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.09200£0.92
50£0.06580£3.29
100£0.05770£5.77
500£0.04420£22.10
1,000£0.04002£40.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03378£135.12
8,000£0.03146£251.68
12,000£0.03030£363.60
20,000£0.02901£580.20
28,000£0.02826£791.28
40,000£0.02754£1,101.60
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200