
CBR06C750F5GAC | |
|---|---|
DigiKey Part Number | 399-16245-2-ND - Tape & Reel (TR) 399-16245-1-ND - Cut Tape (CT) 399-16245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C750F5GAC |
Description | CAP CER 75PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C750F5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.53500 | £5.35 |
| 50 | £0.41860 | £20.93 |
| 100 | £0.38250 | £38.25 |
| 500 | £0.32146 | £160.73 |
| 1,000 | £0.30260 | £302.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.27430 | £1,097.20 |
| 8,000 | £0.26377 | £2,110.16 |
| 12,000 | £0.25850 | £3,102.00 |
| 20,000 | £0.25265 | £5,053.00 |
| 28,000 | £0.24924 | £6,978.72 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

